Bourns CWP3230A Chip Inductors

Bourns CWP3230A Chip Inductors offer an inductance rating of up to 47μH, AEC-Q200 compliance, and a high operating temperature rating of +150°C. These inductors feature high impedance over a wide frequency range and a wirewound construction on a ferrite core, offering high inductance, high self-resonant frequency, and low DC resistance (DCR). Bourns CWP3230A Chip Inductors are suitable for use in noise filters, power over coaxial, DC power lines, and automotive systems.

Features

  • High rated current
  • Compact size
  • High impedance over a wide frequency range
  • High inductance
  • High self-resonant frequency
  • Low DCR

Applications

  • Automotive systems
  • Noise filters
  • DC power lines
  • Power over coaxial

Specifications

  • AEC-Q200 compliant
  • Up to 47μH inductance
  • ±20% tolerance
  • 3.2mm x 2.5mm x 3mm dimensions
  • 500mA to 1900mA heating current range
  • 300mA to 2200mA saturation current range
  • -55°C to +150°C operating temperature range
Inilathala: 2024-06-06 | Na-update: 2024-06-07