Bourns MF-NSHT Multifuse® PTC Resettable Fuses

Bourns MF-NSHT Multifuse® PTC Resettable Fuses are primarily designed for automotive applications and feature an operating temperature range up to 125°C. These fuses feature a low thermal derating factor and higher hold currents at elevated temperatures. Bourns MF-NSHT fuses are AEC-Q200 approved and ideal for high-density boards used in automotive circuitry, industrial, telecommunications, and consumer electronics.

Features

  • AEC-Q200 compliant
  • Small footprint size (1206)
  • Up to +125°C operating temperature range
  • Low thermal derating factor
  • Higher hold currents at elevated temperatures
  • RoHS compliant

Applications

  • Automotive circuitry, including engine control modules
  • Electronic equipment

Videos

Inilathala: 2017-06-26 | Na-update: 2023-09-22