Bourns MF-NSMF Multifuse® PPTC Resettable Fuses
Bourns MF-NSMF Multifuse® Polymeric Positive Temperature Coefficient (PPTC) Resettable Fuses protect against overcurrent events with a fast time-to-trip (TTT) as low as 0.05s. These modules come in a standard 1206 footprint that has a symmetrical design and low profile (0.7 mm to 1.6 mm). The fuses feature Bourns' freeXpansion™ design, which incorporates higher hold currents, elevated voltages, enhanced resistance stability, and more compact footprints. The MF-NSMF series operates in a -40°C to +85°C temperature range and has a maximum voltage range of 6V to 60V. Typical applications include USB and HDMI port protection, battery packs, tablet and laptop PCs, server and data center interfaces, LCD / LED HDTVs, and hard disk drives.Features
- Standard 1206 footprint
- Fast TTT to protect against overcurrent events
- Excellent solderability with ENIG termina
- Symmetrical design and low profile
- Uses freeXpansion design
- Halogen free
- RoHS compliant
- UL and TüV certifications
- TÜV approval to the following standards: IEC 62319-1, IEC 60738-1 and IEC 60730-1:2013 clause 15, clause 17 and Annex J
- AEC-Q200 compliant available
Applications
- USB and HDMI port protection
- Battery packs
- Tablet and laptop PCs
- Hard disk drives
- LCD / LED HDTVs
- Server and data center interfaces
Specifications
- 0.05s to 1.5s maximum TTT
- 6V to 60V maximum voltage
- 50mA to 2A hold current
- 2.2mA to 4A trip current
- 85mΩ to 20Ω maximum resistance
- 0.7mm to 1.6mm profile
- ESD Classification - HBM Class 6
- -40°C to +85°C operating temperature range
Additional Resources
Associated Kits
Inilathala: 2019-06-26
| Na-update: 2023-12-18