Bourns P-TCO-N Polymeric Thermal Cutoff Devices
Bourns P-TCO-N Polymeric Thermal Cutoff Devices are designed to protect USB-C™ cables from destructive and potentially dangerous thermal runaway events and come in an ultra-compact 1206 footprint. Bourns P-TCO-N offers compact, ultra-low resistance thermal protection to guard against potentially hazardous runaway events. P-TCO-N devices feature a 12V maximum operating voltage rating and a 50A maximum operating current rating and come in three different models designed to protect six different temperature-current combinations. The ultra-low resistance materials used in the P-TCO family enable the P-TCO-N series to achieve initial resistance values as low as 2mΩ and post-trip resistance values as low as 14mΩ, allowing these devices to attain current carrying capabilities as high as 4.5A.Features
- Compact, space-saving 1206 footprint
- Low-profile and symmetrical design
- Small size promotes fast response time to thermal runaway events
- Ultra-low resistance
- RoHS compliant and halogen-free, UL and TUV recognized for safety requirements
Applications
- Thermal protection for USB-C 2.0, 3.0, and 3.1 cables and ports
- Mobile device fast-charging port protection
Specifications
- 12V maximum operating voltage rating
- 50A maximum operating current rating
- As low as 2mΩ initial resistance
- As low as 14mΩ post-trip resistance values
- As high as 4.5A current-carrying capability
Inilathala: 2019-03-15
| Na-update: 2023-03-17