Bourns P4SMA Transient Voltage Suppressor Diode Series
Bourns P4SMA Transient Voltage Suppressor Diode Series offers 6.8V to 550V breakdown voltages with typical fast response times less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices. The diodes from Bourns are designed for surge and ESD protection applications offered in compact chip package DO-214AC (SMA) size format.Features
- RoHS compliant and halogen free
- Surface mount SMA package
- 6.8V to 550V breakdown voltage
- 400W peak pulse power
- Typical temperature coefficient:
- ΔVBR = 0.1% x VBR @ 25ºC x ΔT
Applications
- IEC 61000-4-2 ESD (Min. Level 4)
- IEC 61000-4-4 EFT
- IEC 61000-4-5 Surge
Inilathala: 2015-08-11
| Na-update: 2022-03-11