Bourns PDC DC/DC Pulse Transformers

Bourns PDC DC/DC Pulse Transformers are low-profile, surface mount, and through-hole components that feature 3W to 60W rated power. The transformers offer a 3.3V to 53V output voltage and a 0.57A to 5A output current range. The Bourns PDC DC/DC Pulse Transformers are RoHS compliant and operate within a -40°C to +125°C temperature range. The transformers are ideal for high-efficiency PoE interfaces, DC/DC controllers, PoE PD controllers, and synchronous flyback converters.

Features

  • 3W to 60W rated power
  • 3.3V to 53V output voltage
  • 0.57A to 5A output current
  • 625VAC to 4000VAC max Hi-Pot
  • 17.3μH to 710μH primary inductance
  • 0.4μH to 30μH leakage inductance
  • 380mΩ max DC resistance
  • -40°C to +125°C operating temperature
  • -40°C to +85°C storage temperature
  • Surface mount
  • Through-hole mount
  • RoHS compliant

Applications

  • High-efficiency PoE interfaces
  • DC/DC controllers
  • PoE PD controllers
  • Synchronous flyback converters

Schematics

Inilathala: 2023-12-08 | Na-update: 2024-01-03