Bourns PTVS-M TVS Diodes for High Power Clamping
Bourns PTVS-M Power TVS Diodes for High Power Clamping Applications offer bidirectional port protection and are available with standoff voltage ratings of 22V to 86V. Bourns PTVS-M is designed for use in high-power DC bus clamping applications. These diodes are RoHS compliant and designed to meet IEC 61000-4-5 8/20µs current surge requirements.Features
- 3kA to 10kA, 8/20µs surge capability
- Low clamping voltage under surge
- Bidirectional TVS
- Surface mount package
- Excellent overtemperature performance
- Designed for high-power DC bus protection
Additional Resources
Inilathala: 2017-04-27
| Na-update: 2023-09-26