Bourns SinglFuse™ SMD Fuse Design Kits

Bourns SinglFuse™ SMD Fuse Design Kits provide design engineers with a variety of overcurrent protection solutions in a range of rated currents and voltages for quick-turn prototype testing. The kits contain a selection of automotive-grade, high current, high voltage, and IEC-certified models in 0603, 1206, 2410, and 3812 footprints. The SF-KIT-AUTO-1 and SF-KIT-AUTO-2 are AEC-Q200 compliant with a current range of 0.5A to 20A and 0603, 1206, and 2410 footprints. The SF-KIT-HC-1 is high current and has a current range of 10A to 40A in 1206 and 2410 footprints. The SF-KIT-HV-1 is high voltage with a current range of 0.5A to 50A and 2410 and 3812 footprints. The SF-KIT-IEC-1 is IEC certified and has a current range of 0.5A to 8A with 1206 and 3812 footprints.

These kits complement existing kits SF-LAB1, SF-FP-LAB1, and SF-SP-LAB1.

Kit Contents

  • SF-KITAUTO-1 (Automotive grade)
    • SF-1206SA-W
    • SF-2410FPA-W
    • SF-2410FA-W
  • SF-KITAUTO-2 (Automotive grade)
    • SF-0603SA-M
    • SF-0603HIA-M
  • SF-KITHC-1 (High current)
    • SF-1206S-W
    • SF-1206HH-M
    • SF-1206HV-M
    • SF-2410F-W
    • SF-2410F-T
    • SF-2410FP-W
    • SF-2410FP-T
  • SF-KITHV-1 (High voltage)
    • SF-2410FP-W
    • SF-2410SP-W
    • SF-3812F-T
    • SF-3812SP-T
    • SF-3812TL-T
    • SF-3812TM-T
  • SF-KITIEC-1 (IEC certified)
    • SF-1206S-W
    • SF-2410FP-W
    • SF-2410SP-W
    • SF-3812SP-T
    • SF-3812TL-T
Inilathala: 2021-07-21 | Na-update: 2023-09-07