Bourns SM8 Through-Hole Wirewound Resistors
Bourns SM8 Through-Hole Wirewound Resistors are precision wirewound resistors with resistances up to 500KΩ and ±0.005% to ±1% resistance tolerance. The SM8 features 0.125W power and a minimum temperature coefficient of resistance (TCR) of ±2ppm/°C. These Bourns through-hole resistors offer non-inductive Multi-Pi cores and flame- and moisture-resistant protective encapsulation.
Features
- Up to 500KΩ resistance
- ±0.005% to ±1% resistance tolerances
- Non-inductive Multi-Pi cores
- ±2PPM/°C minimum TCR
- 100% acceptance tested/traceable to NIST
- Long-term stability / 100ppm per year
- Matched resistance sets to ±0.001% and ±0.5ppm/°C
- Flame- and moisture-resistant protective encapsulation
- RoHS compliant
Specifications
- 0.125W commercial power
- 1kΩ to 5000kΩ resistance range
- 150V maximum working voltage
- -55°C to +145°C operating temperature range
Dimensions
Inilathala: 2025-11-07
| Na-update: 2025-11-19