Bourns SM91501ALO AEC-Q200 BMS Signal Transformers
Bourns SM91501ALO AEC-Q200 Compliant BMS Signal Transformers are dual-channel isolation transformer modules with common mode chokes for noise rejection in battery management system (BMS) applications. The Bourns SM91501ALO BMS Signal Transformers are UL recognized and AEC-Q200 compliant. The series offers a 1600VDC working voltage and a 4300VDC Hi-Pot isolation voltage. The transformers operate over a -40°C to +125°C temperature range.Features
- 1600VDC working voltage
- 4300VDC or 3100VAC Hi-Pot isolation voltage
- Two channels with integrated choke
- Functional insulation per IEC 60664-1 and IEC 62368-1
- UL recognized per UL 62368-1, File No. E515965
- 8kV, 1.2/50μs impulse voltage
- -40°C to +125°C operating temperature range
- AEC-Q200 compliant
- RoHS compliant and halogen-free
Applications
- BMS
- Energy storage systems
Inilathala: 2021-08-20
| Na-update: 2022-03-11