Bourns SMF4C & SMF4C-Q TVS Diodes

Bourns SMF4C Transient Voltage Suppressor (TVS) Diodes protect against voltage transients induced by inductive load switching in consumer, computer, industrial, and telecommunication applications. The SMF4C-Q is AEC-Q101 compliant and can be used to protect automotive electronics. Bourns SMF4C TVS Diodes offer 400W peak pulse power dissipation capability in a compact, low-profile (0.9mm height) DFN3419 package. The package footprint is compliant with most SOD-123 and SOD-123F footprints. The series offers unidirectional and bidirectional options with a range of breakdown voltages.

Features

  • Low-profile package (0.9mm height)
  • Unidirectional/bidirectional configuration
  • 400W power dissipation
  • RoHS compliant and halogen-free
  • AEC-Q101 compliant (SMF4C-Q)
  • -55°C to +150°C operating temperature range

Applications

  • Protection of power buses
  • Overvoltage transient protection
  • Telecom
  • Computer electronics
  • Industrial
  • Consumer
  • Automotive electronics (SMF4C-Q)

Schematic

Schematic - Bourns SMF4C & SMF4C-Q TVS Diodes

Dimensions

Mechanical Drawing - Bourns SMF4C & SMF4C-Q TVS Diodes
Inilathala: 2025-06-20 | Na-update: 2026-06-23