Bourns SRN4012T Power Inductors

Bourns SRN4012T Semi-Shielded Power Inductors feature a low 1.2mm profile, up to 3.2A rated current, and 0.47µH to 22µH inductance range. These inductors are designed for use in DC/DC converters that provide power management to mobile electronic devices, computers, data storage, and consumer electronics. Typical applications for Bourns SRN4012T Semi-Shielded Power Inductors include LED lighting, control circuits, and GPS applications. 

Features

  • Semi-shielded construction
  • 1.2mm low profile
  • 0.47µH to 22µH inductance range
  • 3.2A rated current
  • Halogen free
  • RoHS compliant

Applications

  • DC/DC converters
  • Notebook computers
  • Digital video cameras
  • HDDs
  • Cell phones
  • TVs, LCD displays
Inilathala: 2015-01-07 | Na-update: 2022-11-10