Bourns SRP0510F Shielded Power Inductors

Bourns SRP0510F Shielded Power Inductors utilize flat wire construction for DC resistance (DCR) as low as 18mΩ and improved efficiency in a 5.4mm x 5.1mm footprint with a low 0.8mm profile. These compact, halogen-free modules offer a 0.47µH to 10µH inductance range with ±20% tolerance, 2A to 7.7A heating current range, and 2.5A to 9A saturation current range. The inductor design features a metal alloy powder core, low buzz noise, RoHS compliance, and shielded construction for low radiation. Bourns SRP0510F Shielded Power Inductors operate in a -40°C to +125°C temperature range. Applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.

Features

  • Shielded construction – low radiation
  • Compact footprint with low 0.8mm profile
  • Metal alloy powder core
  • High saturation current
  • Low DCR
  • Low buzz noise
  • Flat wire construction reduces DCR to as low as 18mΩ (typical), resulting in improved efficiency
  • Halogen free
  • RoHS compliant

Applications

  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • 5.4mm x 5.1mm x 0.8mm dimensions
  • 0.47µH to 10µH inductance range
  • ±20% inductance tolerance
  • 2A to 7.7A heating current Irms
  • 2.5A to 9A saturation current Isat
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range (temperature rise included)

Dimensions

Mechanical Drawing - Bourns SRP0510F Shielded Power Inductors

Electrical Schematic

Schematic - Bourns SRP0510F Shielded Power Inductors
Inilathala: 2024-10-31 | Na-update: 2024-11-03