Bourns SRP1580CA AEC-Q200 Shielded Power Inductors
Bourns SRP1580CA AEC-Q200 Shielded Power Inductors are offered in a 16.5mm x 15.5mm footprint with a 7.7mm profile. They feature an inductance range of 1µH to 5.3µH with 26A to 58A heating current (Irms) and 35A to 80A saturation current (Isat). The series is AEC-Q200 compliant and operates in the -55°C to +155°C temperature range (temperature rise included). These high current shielded inductors are designed to meet the high current density and high-temperature requirements of various electronic applications. Bourns SRP1580CA power inductors are manufactured with a flat wire and a metal alloy powder core featuring low DC resistance, low buzz noise, and shielded construction for low magnetic field radiation. This series is ideal for use in DC-DC converters and power supplies in consumer, industrial, and telecom electronics applications where higher inductor reliability may be required.Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- Flat wire
- AEC-Q200 compliant
- RoHS compliant
- Halogen free
Applications
- DC-DC converters
- Power supplies
Specifications
- 16.5mm x 15.5mm x 7.7mm dimensions
- 1µH to 5.3µH inductance range
- 26A to 58A heating current (Irms)
- 35A to 80A saturation current (Isat)
- 40V typical rated voltage
- -55°C to +155°C operating temperature range (temperature rise included)
Dimensions
Inilathala: 2021-02-25
| Na-update: 2022-03-11