Bourns SRP1770C Shielded Power Inductors

Bourns SRP1770C Shielded Power Inductors offer a 17.8mm x 16.9mm x 6.7mm size, an 8.7A to 60A heating current rating, and a 115A max. saturation current. The SRP1770C series is designed to meet today's high current density requirements in various types of consumer electronic applications. Bourns SRP1770C Shielded Power Inductors are RoHS compliant, halogen-free, and feature low buzz noise. 

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant and halogen-free

Applications

  • DC/DC converters
  • Consumer
  • Industrial
  • Telecom

Specifications

  • 17.8mm x 16.9mm x 6.7mm dimensions
  • 0.47μH to 47μH inductance range
  • 8.7A to 60A heating current
  • 13A to 115A saturation current
  • -40°C to +125°C operating temperature range

Dimensions

Chart - Bourns SRP1770C Shielded Power Inductors
Inilathala: 2019-06-19 | Na-update: 2023-03-23