Bourns SRP4021HMCT Shielded Power Inductors
Bourns SRP4021HMCT Shielded Power Inductors feature ±20% tolerance, 10µH maximum inductance, and -40°C to +125°C operating temperature range. These inductors emit a low buzz noise and offer high currents and low DCR. SRP4021HMCT inductors come in a compact footprint with a 1.9mm profile height and are designed using a hot press molding process with metal alloy or carbonyl powders. Bourns SRP4021HMCT Shielded Power Inductors are suitable for DC-DC converters and power supplies in industrial, consumer, and telecom applications.Features
- Shielded construction - low radiation
- Low buzz noise
- Hot press molding process
- High current
- Low DCR
- Low magnetic field radiation
- Compact footprint
Applications
- DC-DC converters and power supplies
- Consumer
- Industrial
- Telecom
Specifications
- 1.9mm height
- ±20% tolerance
- 10µH maximum inductance
- Metal alloy powder core
- Enameled copper wire
- 3.3A to 35A current range
- 14MHz to 310MHz frequency range
- -40°C to +125°C operating temperature range
Dimensions
Inilathala: 2025-04-03
| Na-update: 2025-07-07