Bourns TEL-NOTEKIT-1 Radio Head DC Power Supply Kit

Bourns TEL-NOTEKIT-1 Remote Radio Head DC Power Supply Design Kit provides overvoltage protection for mobile broadband infrastructure. TEL-NOTEKIT-1 contains 3 pieces of Bourns PTVS3-076C-SH SMD power TVS diode. The DC supply to a remote radio head requires robust and extremely reliable surge protection. Sensitive electronics must be protected from severe overvoltage conditions. PTVS3-076C-SH SMD power TVS diode offers bidirectional overvoltage protection for DC power supplies through a reliable clamping action.

Features

  • 3kA, 8/20μs surge capability
  • Supports a standoff voltage of 76V
  • Low clamping voltage under surge
  • Bidirectional TVS
  • Surface mount package
  • UL Recognized
  • RoHS compliant

Applications

  • High power DC bus protection

Schematic

Schematic - Bourns TEL-NOTEKIT-1 Radio Head DC Power Supply Kit
Inilathala: 2015-08-19 | Na-update: 2022-03-11