Broadcom Compact 650nm Transceiver & POF Duplex Connector
Broadcom Compact 650nm Transceiver provides the ability to implement fast Ethernet (100 Mbps) over standard bandwidth 0.5±0.05 NA POF. It features a very compact design and has a form factor similar to the UTP connector. Broadcom Compact 650nm Transceiver is lead free and compliant with RoHS, and is compatible with existing simplex Versatile-Link connectors.Broadcom POF Duplex Connector is designed specifically for use with the Broadcom Compact 650nm Transceiver. The rugged design contains a latching mechanism for an increased retention force. This simple snap-together concept saves the user labor and tool cost.Broadcom POF Duplex Connector is made of a rugged, flame retardant plastic which is good for industrial and other harsh environments. These duplex connectors are for use with Plastic Optical Fiber (POF) only.
Features
- Transceiver
- Compact foot print
- LVPECL input and output data connections
- LVPECL signal detect output
- Compatible to IEEE 802.3 100BASE-FX PMA using POF PMD
- Connector
- Suitable for 1mm diameter duplex plastic optical fiber (POF)
- Latching mechanism for increased retention force
- Easy installation of POF links with AFBR-5972Z
Specifications
- Link lengths up to 50m POF (NA0.5) or 70m POF (NA0.3)
- 3.3V operation
- Temperature range: -40°C to 85°C
Applications
- Industrial Ethernet and Fast Ethernet over polymer optical fiber PMD
- Networking in harsh environments like factory automation or power generation and distribution
- Supporting various Ethernet Fieldbus protocols
- Medical instruments
- High voltage isolation
Datasheets
Inilathala: 2011-08-30
| Na-update: 2022-03-11