Broadcom ACPL-5160 & ACPL-5161 2.5A Gate Drive Optocouplers

Broadcom ACPL-5160 and ACPL-5161 2.5A Gate Drive Optocouplers offer integrated desaturation (VCE) detection and fault status feedback. These features ensure protection from IGBT VCE faults even in harsh environments. The Broadcom ACPL-5160 and ACPL-5161 are encased in a rugged, hermetically sealed package for performance and resilience. The optocouplers can be purchased as commercial-grade or fully MIL-STD-compliant versions, capable of seamless operation and storage across the military temperature spectrum. The military standard devices are tested on a MIL-PRF-38534 certified line, meeting Class H specifications.

Features

  • 2.5A maximum peak output current
  • Drive IGBTs up to I= 150A, VCE = 1200V
  • Optically isolated, FAULT status feedback
  • Hermetically sealed ceramic package
  • CMOS/TTL compatible
  • 500ns max. switching speeds
  • Soft IGBT turn-off
  • 15kV/μs typical common mode rejection (CMR) at VCM = 1000V
  • Integrated fail-safe IGBT protection
    • DESAT (VCE) detection
    • Undervoltage Lock-Out protection (UVLO) with hysteresis
  • Inverting, noninverting, auto-reset, auto-shutdown user configurable
  • 15V to 30V wide operating VCC range
  • –55°C to +125°C operating temperature range

Applications

  • IGBT VCE fault protection
  • Military systems
  • Industrial motor drives and control
  • High-power inverters and converters
  • Renewable energy systems
  • Uninterruptible Power Supplies (UPS)

Fault Protected IGBT Gate Drive

Broadcom ACPL-5160 & ACPL-5161 2.5A Gate Drive Optocouplers
Inilathala: 2023-07-26 | Na-update: 2023-10-06