Broadcom ACPL-675xL Hermetically Sealed Optocouplers

Broadcom ACPL-675xL Hermetically Sealed Optocouplers are single-, dual-, and quad-channel high gain optocouplers that operate at 3.3V, low IF, and wide VCC. These optocouplers are capable of operating and storing over a temperature range of -55°C to +125°C. The series is available in three hermetically sealed package configurations and offer 1500VDC withstand test voltage, 0.5mA low input current, and 0.11V (typical) low output saturation voltage. The waterproof Class H and K devices are manufactured and tested on a MIL-PRF-38534 certified line. These devices have a 300% minimum CTR at an input current of only 0.5mA, making them ideal for low input current applications. These Broadcom optocouplers are functionally compatible with HCPL-4701/31 and HCPL-070A/31. Applications include military and aerospace, current loop receivers, voltage level shifting, telephone ring detection, high-reliability systems, and isolated input line receivers.

Features

  • Low power consumption
  • 3.3V supply voltage
  • Dual marked with device part number and DLA Standard Microcircuit Drawing (SMD)
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • QML-38534, Class H and K
  • 3 hermetically sealed package configurations
  • Reliable performance over a full military temperature range of -55°C to +125°C
  • 0.5mA low input current requirement
  • 1500% (typical) current transfer ratio IF = 0.5mA
  • 0.11V (typical) output saturation voltage
  • 1500VDC withstand test voltage
  • HCPL-4701/31 and HCPL-070A/31 function compatibility

Applications

  • Military and aerospace
  • High-reliability systems
  • Telephone ring detection
  • Microprocessor system interface
  • Voltage level shifting
  • Transportation, medical, and life-critical systems
  • EIA RS-232-C line receivers
  • Isolated input line receivers
  • Isolated output line drivers
  • Logic ground isolation
  • Harsh industrial environments
  • Current loop receivers
  • System test equipment isolation
  • Process control input/output isolation

Functional Diagrams

Block Diagram - Broadcom ACPL-675xL Hermetically Sealed Optocouplers
Inilathala: 2019-03-13 | Na-update: 2023-06-30