Broadcom AEAT-9988M Magnetic Encoder ICs

Broadcom AEAT-9988M Magnetic Encoder ICs are precise 360° angular magnetic rotary sensors. The Broadcom AEAT-9988M ICs offer absolute and incremental signal outputs, making them suitable for various applications. The sensor integrates Hall elements with advanced analog and digital processing in a single device. A dual-track magnet rotating perpendicularly generates the required magnetic fields. Magnet ring sizes range from 20mm to 50mm in inner diameter.

Features

  • 5V operating voltage
  • Operating temperature from -40°C to +125°C
  • 500μA current consumption in Sleep Mode
  • 16-bit to 23-bit programmable absolute resolution
  • 10-bit to 16-bit programmable counter operation
  • Programmable incremental ABI resolution ranging from 1 CPR to 65,536 CPR
  • 1pp to 32pp commutation angle output UVW
  • Dedicated output pin for ABI, UVW, and serial interface
  • Dedicated zero reset and error pin
  • EEPROM architecture for multi-time user configuration
  • Optional 56-bit memory lock function
  • Selectable communication protocols
  • RS-485 (2.5/5/10Mb/s)
  • SSI 3-wire (up to 10MHz)
  • SPI 4-wire (up to 20MHz)
  • BiSS-C (up to 10MHz)
  • Programmable function to external hardware pin (GPIO)
  • Compact DFN-30 leads (8.2mm × 5mm) package

Applications

  • Brushless DC motors and stepper motors
  • Resolver and potentiometer replacement
  • Industrial automation and robotics
  • Industrial sewing machines and textile equipment
  • Light Detection and Range (LiDAR)

Block Diagram

Broadcom AEAT-9988M Magnetic Encoder ICs
Inilathala: 2024-08-26 | Na-update: 2024-09-05