Broadcom AEMD-Cx2L LEDs

Broadcom AEMD-Cx2L LEDs are conventional high brightness surface-mountable through-hole LEDs. These low-cost round LED lamps are available in blue and green options with a viewing angle of 23°. The AEMD-Cx2L LEDs can be assembled using the common SMT assembly processes and are compatible with an industrial reflow soldering process. These LEDs are built with an advanced optical grade epoxy for superior performance in outdoor sign applications. Some of the applications include variable message signs and mono-color signs. For easy pick-and-place assembly, the LEDs are shipped in tape and reel packages.

Features

  • High brightness InGaN
  • Available in green and blue
  • 23° viewing angle
  • Tinted appearance
  • Surface mountable
  • Moisture Sensitivity Level (MSL) - 3

Specifications

  • DC forward current:
    • 20mA (blue)
    • 30mA (green)
  • -40°C to 85°C operating temperature range
  • 100mA peak forward current
  • Power dissipation:
    • 76mW (blue)
    • 114mW (green)

Applications

  • Variable message signs
  • Monocolor signs

Package Drawing

Mechanical Drawing - Broadcom AEMD-Cx2L LEDs
Inilathala: 2021-07-05 | Na-update: 2022-03-11