Broadcom AFBR-S4N44P014M NUV-MT Silicon Photomultiplier
Broadcom AFBR-S4N44P014M NUV-MT Silicon Photomultiplier is a single-channel SiPM optimized for ultra-sensitive precision measurements of single photons. The AFBR-S4N44P014M utilizes NUV-MT technology, which combines improved photo-detection efficiency (PDE) with a decreased dark count rate and crosstalk compared to the NUV-HD technology. Multiple AFBRS4N44P014M SiPMs can be tiled to cover a large area.The epoxy clear mold compound allows encapsulation for good mechanical stability and robustness. It is highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity towards the blue and near-UV region.
The Broadcom AFBR-S4N44P014M offers a 40µm SPAD pitch. The device is ideally suited for detecting low-level pulsed light sources, especially Cherenkov or scintillation light from the most common organic (plastic) and inorganic scintillator materials (for example, LSO, LYSO, BGO, NaI, CsI, BaF, LaBr3).
Features
- High PDE (63% at 420nm)
- 4-side tileable, with high fill factors
- 40μm cell pitch
- Highly transparent epoxy protection layer
- Operating temperature range from -20°C to +60°C
- Excellent SPTR and CRT
- Excellent uniformity of breakdown voltage and gain between devices
- RoHS, CFM, and REACH compliant
Applications
- X-ray and gamma-ray detection
- Nuclear medicine
- Positron emission tomography
- Safety and security
- Physics experiments
- Cherenkov detection
Block Diagram
Reflow Soldering Diagram
Inilathala: 2023-05-09
| Na-update: 2023-05-12