Broadcom ASCB-RTCx Tricolor PLCC-4 LEDs

Broadcom® ASCB-RTCx Tricolor PLCC-4 LEDs are high-brightness LEDs optimized for small pitch, high-resolution video displays. The whole black body and diffused epoxy features design of the ASCB-RTCx LEDs enhance the end display contrast. These LEDs feature short leads to ease the potting process. The ASCB-RTCx LEDs are available in both common anode and common cathode options. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel form.

The Broadcom ASCB-RTCx Tricolor PLCC-4 LEDs are offered in a compact 1.7mm x 1.6mm package.

Features

  • PLCC-4 package with full black body
  • Short leads for better potting process
  • Available in both common anode and common cathode options
  • Compatible with the reflow soldering process
  • RoHS6 compliant

Applications

  • Small pixel pitch signs
  • High-resolution video screens

Specifications

  • Luminous intensity (Typical)
    • Red: 220mcd
    • Green: 440mcd
    • Blue: 55mcd
  • Dominant wavelength (Typical)
    • Red: 621nm
    • Green: 524nm
    • Blue: 471nm
  • Peak wavelength
    • Red: 629nm
    • Green: 519nm
    • Blue: 468nm
  • 105° viewing angle
  • 100mA peak forward current
  • DC forward current
    • Red: 25mA
    • Green: 20mA
    • Blue: 15mA
  • Power dissipation
    • Red: 60mW
    • Green: 66mW
    • Blue: 49.5mW
  • +100°C LED junction temperature
  • -40°C to +85°C operating temperature range
  • 1.7mm x 1.6mm x 1.6mm package

Package Outline (Common Anode)

Mechanical Drawing - Broadcom ASCB-RTCx Tricolor PLCC-4 LEDs

Package Outline (Common Cathode)

Mechanical Drawing - Broadcom ASCB-RTCx Tricolor PLCC-4 LEDs
Inilathala: 2021-07-09 | Na-update: 2024-07-09