Broadcom ASCQx30 Mono-Color Top Mount PLCC-4 Lenses
Broadcom ASCQx30 Mono-Color Top Mount PLCC-4 Lenses are made with advanced optical grade epoxy for superior performance in outdoor sign applications. The PLCC-4 packaged ASCQx30 lenses feature a 3.5mm x 3.15mm footprint, a wide -40°C to +100°C operating temperature range, and a 30° nominal viewing angle. A black outer appearance enables better display contrast without sacrificing brightness.Features
- Available in red, amber, green, and blue
- 30° nominal viewing angle
- Frosted lens with a white surface and black outer appearance
- Moisture Sensitivity Level (MSL) 3
- Lead-free and RoHS-compliant
Applications
- Sign and symbol displays
- Variable message signs
Specifications
- 1800mcd to 22400mcd Luminous intensity range
- 35mA to 70mA DC Forward current range
- 100mA Peak forward current
- 119.0mW to 192.5mW Power dissipation range
- 20mA or 50mA Test current
- -40°C to +100°C Operating temperature range
- +110°C LED Junction temperature
Inilathala: 2023-05-26
| Na-update: 2024-09-13