Broadcom ASMT-QxBD Super 0.5W Surface Mount LED Indicators
Broadcom ASMT-QxBD Super 0.5W Surface Mount LED Indicators offer a bright 0.5W PLCC-4 SMT LED designed to optimize products for backlighting, auto illumination, decorative lighting, cabin lighting, and other applications. Broadcom ASMT-QxBD 0.5W SMT LEDs are available in cool white, warm white, blue, green, red, red-orange, and amber.These Broadcom 0.5 LEDs feature low thermal resistance of 40°C/W and a super wide 120° viewing angle. The ASMT-QxBD series provides a longer life time with minimum degradation due to enhanced silicone resin material.
Features
- Industry Standard PLCC 4 platform (3.2mm x 2.8mm x 1.9mm)
- High reliability package with enhanced silicone resin encapsulation
- High intensity brightness with optimum flux performance using AllnGaP chip technologies
- Available in Red and Amber colors
- High optical efficiency
- Low thermal resistance 60°C/W
- Super wide viewing angle at 120°
- Longer life time with minimum degradation due to enhanced Silicone resin material
- JEDEC MSL 2
Applications
- Exterior automotive
- Turn signals
- Side repeaters
- CHSML
- Rear combination lamp
- Side markers
- Truck clearance lamp
- Electronic signs and signals
- Channel lettering
- Contour lighting
- Indoor variable message sign
- Office automation, home appliances, industrial equipment
- Front panel backlighting
- Push button backlighting
- Display backlighting
Package Drawing
Inilathala: 2010-09-20
| Na-update: 2022-03-11