Broadcom HSMF-C114 Tricolor ChipLED
Broadcom HSMF-C114 Tricolor ChipLED features an ultra-small and thin package of 1.6mm x 1.5mm x 0.35mm with a red / green / blue color combination. These primary colors can be mixed to create a range of secondary colors to suit any application and product theme. Broadcom HSMF-C114 Tricolor ChipLED uses AlInGaP and InGaN die technology to deliver high brightness. Typical applications for the HSMF-C114 include backlighting, status and front-panel indicators, office automation, home appliances, and industrial equipment.Features
- Common anode
- Small package, 1.6mm x 1.5mm x 0.35mm
- Diffused optics
- Red / green / blue color combination
- Available in 8mm tape on 7" diameter reels
- High brightness using AlInGaP and InGaN die technology
- Compatible with reflow soldering
Applications
- Backlighting
- Status indicators
- Front-panel indicators
- Office automation
- Home appliances
- Industrial equipment
Dimensions (mm)
Inilathala: 2019-10-22
| Na-update: 2023-06-26