Broadcom Thin Film Pyroelectric Flame Sensors

Broadcom / Avago Thin Film Pyroelectric Flame Sensors are infrared flame detectors with high responsivity and a wide field of view of typically 100° (*subject to filter band pass specification). The flame sensors feature class-leading rapid recovery from thermal and electrical shocks (typically < 1-second downtime). In addition, the sensors offer excellent signal-to-noise at the signature 8Hz to 10Hz flicker range of a flame and achieve accurate discrimination of flame sources in triple IR flame detection systems.

The Broadcom / Avago Thin Film Pyroelectric Flame Sensors element is built into a low noise circuit with an internal CMOS op amp with a 10GΩ feedback resistor outputting a voltage signal centered around half the supply rail.

Features

  • High responsivity
  • Wide field of view of typically 100°
  • Class-leading rapid recovery from thermal and electrical shocks

Specifications

  • Sensor Characteristics
    • 5.2mm x 4.2mm Filter aperture
    • 1000μm x 1000μm Element size
    • TO39 Package
    • 150,000 V/W Responsivity
    • 3.5cm x 108cm√Hz/ W D
    • Mean 70μV√Hz Noise
    • Typical 100° Field of View
  • Electrical Characteristics
    • 8.0V Max. Voltage (+V)
    • 2.7V Min. Voltage (+V)
    • Output voltage normalized around mid-rail
    • S vib~2μV/√Hz at 10Hz Microphonics
    • ~12ms Time constant
    • -40°C to +85°C Operating temperature
    • -40°C to +110°C Storage temperature
    • Op-Amp with 10GΩ feedback resistor
    • As per the Filters Available table

Dimensions

Mechanical Drawing - Broadcom Thin Film Pyroelectric Flame Sensors

Frequency Characteristics

Performance Graph - Broadcom Thin Film Pyroelectric Flame Sensors
Inilathala: 2022-11-02 | Na-update: 2023-04-20