Bud Industries FBR Fiber Optic IP65 Boxes
Bud Industries FBR Fiber Optic IP65 Boxes provide a termination for the feeder cable to connect with the drop cable in FTTH and FTTx communication network systems. Bud Industries FBR FO Boxes integrate fiber splicing, splitting, distribution, storage, and cable connection in one unit. FBR boxes also provide solid protection and management for the FTTH, FTTx network building. The boxes are designed for indoor use and are IP65 rated for dust and moisture resistance.Features
- Clamping for feeder cable and drop cable, fiber splicing, fixation, storage, and distribution all in one
- Suitable for SC and LC duplex adaptor and pigtail
- Easy to operate
- Totally enclosed structure
- Protects and manages cable effectively
- Secured with anti-theft / vandalizing locking mechanism
- Standard sizes, lightweight
- High-quality PC-ABS material
- Designed for indoor use
- Dust and moisture resistant, IP65 rating
Accessories
Inilathala: 2018-09-05
| Na-update: 2022-09-15