Bud Industries Style I Plasticases

Bud Industries Style I Plasticases feature unique, contemporary styling with rounded edges. The boxes are constructed from ABS plastic material with a UL94-HB flammability rating. The time-saving, snap-together four-piece design includes internal PCB mounting bosses on the lid. The base and lid have textured surfaces, while a recessed area in the end panels has a textured surface. The standard colors of Bud Industries Style I Plasticases are a light gray base and lid with gray end panels

Features

  • Unique, contemporary styling with rounded edges
  • Time-saving, snap-together four-piece design includes internal PCB mounting bosses on the lid
  • Base and lid have textured surfaces
  • Recessed area in end panels has textured surface
  • ABS plastic material has UL94-HB flammability rating
  • Standard colors include light gray base and lid, gray end panels
Inilathala: 2009-05-08 | Na-update: 2022-03-11