Bud Industries Style L Plastibox
Bud Industries Style L Plastibox is constructed from durable, bone gray ABS plastic with a UL94-HB flammability rating. The desktop enclosure with sloping cover offers two-piece, screw-together construction and internal PCB mounting bosses. Bud Industries Style L Plastibox measures 7.40" x 5.24" x 2.22". A mar-resistant textured surface provides a recessed area in the cover.Features
- Constructed from durable, bone gray ABS plastic with a UL94-HB flammability rating
- Desktop enclosure with sloping cover measures 7.40" x 5.24" x 2.22"
- Two-piece, screw-together construction
- Internal PCB mounting bosses
- Mar-resistant textured surface provides a recessed area in the cover
Inilathala: 2009-05-08
| Na-update: 2022-03-11