Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors
Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.Features
- Sealed to IP66, IP68, and IP69K when mated
- IP68 rating tested at 1.054kg/cm2 (15lb/in2) 10m depth for 2 weeks
- Duplex LC-Type interface
- 0S1, 0M1, and 0M3 cabled versions
- Cable range from 5M to 450M
- 32mm diameter over coupling ring
- Flex, flex in-line, and rear-panel mounting styles
- Secure, proven locking system
- 30° tamperproof twist locking prevents accidental unmating
- All plastic body version
- Sealing caps available to maintain IP68 rating
- EN 60068-2-52 test Kb salt mist (cyclic) marine severity level 1
Specifications
- Materials
- Polyamide body moldings
- UL 94V-0 flammability rating
- UV resistance to EN 500021:1999
- Polyethylene cable outer jacket for UV and weather resistance
- Silicone O-rings
- Silicone panel sealing O-ring
- Mechanical
- 1.0NM to 1.1NM (91lb/in) panel-mount nut
- -25°C to +70°C operating temperature range
- Optical
- Insertion loss of 0.2db maximum single-mode, 0.1db average single-mode
- RoHS compliant
Videos
Inilathala: 2019-07-30
| Na-update: 2025-06-27