Tallysman HCx Helical Antennas

TallysmanHCx Helical Antennas offer low noise ratings, ESD circuit protection, and IP67 or IP69K protection ratings. These antennas from Tallysman cover various bands, including GLONASS-G1/G2, GPS/GNSS, BeiDou-B1, Galileo-E1/E5b, NavIC-L5, and more.

HC610 Active Iridium Helical Antenna - Compact, lightweight antenna with a precision-tuned helix element that provides excellent axial ratios and operates without requiring a ground plane. This antenna is designed to receive Iridium Satellite Time and Location (STL) signals, used by STL terminals to offer worldwide navigation, position, and timing independent of GPS/GNSS via a secure encrypted satellite broadcast signal that is suitable for indoor reception.

HC843 Active Dual-Band GNSS + Passive Iridium Helical Antenna - Constructed for precision positioning, this antenna covers the GPS/QZSS-L1/L2, GLONASS-G1/G2, Galileo-E1, and BeiDou-B1 frequency bands. This antenna is switchable between the passive Iridium and the active GNSS antenna because when an input voltage is lower than 5.2VDC, the GNSS antenna is engaged, while an input voltage of 5.5VDC and above invokes the passive iridium antenna.

HC860 Dual-Purpose Dual-Band GNSS + Active Iridium Helical Antenna - Covering the GPS/QZSS-L1/L2, GLONASS-G1/G2, Galileo-E1, and BeiDou-B1 frequency bands, this antenna is designed for precision positioning. The HC860 antenna supports active Iridium reception in the 1616MHz to 1626MHz frequency range and features a precision-tuned helix element that provides excellent ratios and operates without requiring a ground plane. This antenna is housed in a robust military-grade IP69K-compliant plastic enclosure, while the base offers three threaded inserts for a secure attachment.

HC882XF Dual-Band Helical Antenna + L-Band - Covers various frequency bands, including GPS/QZSSL1/L2, GLONASS-G1/G2/G3, Galileo-E1/E5b, and BeiDou-B1/B2. This antenna features eXtended Filter (XF) antenna technology that is designed to mitigate out-of-band signals and prevent GNSS antenna saturation. The HC882XF antenna features a low-current, low-noise amplifier that includes an integrated low-loss pre-filter to prevent harmonic interference from high-amplitude signals.

HC977XF Extended-Filter Triple-Band Helical Antenna + L-Band - Designed for position positioning, this antenna covers GPS/QZSS-L1/L2/L5, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b, BeiDou-B1/B2/B2a, and NavIC-L5 frequency bands. The HC977XF helical band is protected by a robust, military-grade IP69K-compliant plastic enclosure and a base that provides two threaded inserts for a secure attachment. Additionally, a rubber O-ring on the outer edge seals the antenna base and its integrated male SMA connector.

HC871 Dual-Band Helical Antenna - Designed for precision positioning, covering the GPS/QZSS-L1/L2, GLONASS-G1/G2, Galileo-E1, and BeiDou-B1 frequency bands. This HC871 helical antenna antenna includes a Satellite-Based Augmentation System (SBAS) available in the region of operation [WAAS (North America), EGNOS (Europe), MSAS (Japan), or GAGAN (India)].

HC871SXF Dual-Band Helical Antenna - Designed for precision positioning, covering the GPS/QZSS-L1/L2, GLONASS-G1/G2, Galileo-E1, and BeiDou-B1 frequency bands. This HC871SXF antenna features a Satellite-Based Augmentation System (SBAS) available in the region of operation [WAAS (North America), EGNOS (Europe), MSAS (Japan), or GAGAN (India)].

HC990XF Extended-Filter Full-Band GNSS Low-Profile Helical Antennas + L-Band - Designed forprecision positioning, covering the GPS/QZSS-L1/L2/L5, QZSS-L6, GLONASS-G1/G2/G3, Galileo E1/E5a/E5b/E6, BeiDou-B1/B2/B2a/B3, and NavIC-L5 frequency bands. These HC990XF antennas include a Satellite-Based Augmentation System (SBAS) is available in the region of operation [WAAS (North America), EGNOS (Europe), MSAS (Japan), or GAGAN (India)], as well as L-band correction services.

HC997EXF Extended-Filter Embedded Triple-Band GNSS Low-Profile Helical Antenna + L - designed for precision positioning, covering the GPS/QZSS-L1/L2/L5, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b, BeiDouB1/B2/B2a, and NavIC-L5 frequency bands. These HC997EXF antennas include a satellite-based augmentation system (SBAS) available in the region of operation [WAAS (North America), EGNOS (Europe), MSAS (Japan), or GAGAN (India)], as well as L-band correction services.

 

 

Applications

  • HC610
    • Iridium PNT
    • Law enforcement and public safety
  • HC843/HC860/HC882XF/HC977XF
    • Iridium voice and data
    • Autonomous unmanned aerial vehicles
    • Precision GNSS positioning
    • Precision land survey positioning
    • Mission-critical GNSS timing
    • Network timing and synchronization
    • Sea and land container tracking
    • Fleet management and asset tracking
    • Marine and avionics systems
    • Law enforcement and public safety

Specifications

  • HC610
    • 28dB typical LNA gain
    • ≤0.5dB axial ratio
    • 15kV ESD circuit protection
    • Supports long cable runs
    • Robust industrial-grade enclosure
    • IP67, REACH, and RoHS-compliant
  • HC843
    • 3dB typical low noise preamp
    • ≤0.5dB axial ratio
    • 25dB typical LNA gain
    • Low current
    • 15kV ESD circuit protection
    • 2.5VDC to 16VDC invariant performance
    • 2.5VDC to 5VDC GNSS mode
    • 5.5VDC to 16VDC iridium-mode
    • IP67, REACH, and RoHS-compliant
  • HC860
    • 1.7dB typical low noise preamp
    • ≤0.5dB axial ratio
    • 28dB to 35dB LNA gain
    • 15mA to 21mA typical low current
    • 15kV ESD circuit protection
    • 2.5VDC to 12VDC invariant performance
    • IP69K, REACH, and RoHS-compliant
  • HC882XF
    • 1.6dB typical low noise preamp
    • ≤0.5dB axial ratio
    • 28dB to 35dB LNA gain
    • 15mA to 21mA typical low current
    • 15kV circuit protection
    • 2.2VDC to 16VDC invariant performance
    • IP69K, REACH, and RoHS-compliant
  • HC977XF
    • 2.5dB typical low noise preamp
    • ≤0.5dB axial ratio
    • 28dB to 35dB LNA gain
    • 25mA to 31mA low current
    • 15kV ESD circuit protection
    • 2.2VDC to 16VDC invariant performance
    • IP69K, REACH, and RoHS-compliant
  • HC997EXF:
    • 2.5dB typical low noise preamp
    • ≤ 0.5dB at zenith axial ratio
    • 28dB to 35dB LNA gain
    • 15kV ESD circuit protection
    • 2.2VDC to 16VDC invariant performance
    • REACH and RoHS-compliant
  • HC990XF/HC990EXF
    • 2.5dB typical low noise preamp
    • ≤0.5dB axial ratio
    • 28dB to 35dB LNA gain
    • 25mA to 31mA low current
    • 15kV ESD circuit protection
    • 2.2VDC to 16VDC invariant performance
    • REACH and RoHS-compliant
  • HC871SXF/HC871
    • 2.5dB typical low noise preamp
    • ≤0.5dB at zenith axial ratio
    • 28dB typical LNA gain
    • 15mA typical low current
    • 15kV ESD circuit protection
    • 2.2VDC to 12VDC invariant performance
    • IP67, REACH, and RoHS-compliant

Videos

Inilathala: 2023-04-24 | Na-update: 2024-04-16