Carling Technologies EPB Electronic Parking Brake Switches

Carling Technologies EPB Electronic Parking Brake Switches are designed for 12VDC/24VDC systems and feature an electrical endurance rating of 1M cycles. These two-channel switches offer IP54-rated sealing of above-panel components, an SAE J1939-compliant CAN protocol, and a 250Kbps to 500Kbps baud rate. The LED-backlit icon has dimmable illumination controlled by CAN messages. Carling Technologies EPB Electronic Parking Brake Switches operate in a temperature range of -40°C to +85°C. Typical applications include work trucks, commercial vehicles, construction equipment, and agricultural equipment.

Features

  • Parking brake switch
  • LED-backlit icon, dimmable illumination, controlled by CAN messages
  • Microswitch, two channels
  • Offers electrical endurance

Applications

  • Work trucks
  • Commercial vehicles
  • Construction equipment
  • Agricultural equipment

Specifications

  • Designed for 12VDC/24VDC systems
  • 1M operating cycles
  • IP54 sealing, for above-panel components of actual switch
  • 250Kbps to 500Kbps baud rate
  • SAE J1939-compliant CAN protocol
  • -40°C to +85°C operating temperature range

Videos

Inilathala: 2023-11-03 | Na-update: 2023-12-08