Carling Technologies GP Pushbutton Switches
Carling Technologies GP Pushbutton Switches are two-position, snap-in panel-mounted switches designed for in-cab installation for on- and off-highway vehicles. These single-pole switches are made from durable polycarbonate and feature an internal PCB with a 0.25A contact rating at 24VDC. Series options include ON-OFF or momentary ON-OFF circuitry, with or without a red LED backlight, and an icon or no icon on the switch. Carling Technologies GP Pushbutton Switches have IP54 sealing for above-panel components and operate in a -40°C to +85°C temperature range. Applications include trucks, buses, construction, mining, and agriculture.Features
- 2-position, snap-in panel-mounted switch
- Made from durable polycarbonate
- With or without a red LED backlight
- Switch icon options
- No icon (GP1BCB-AR000)
- Hazard warning (GP1BCB-ARMV1)
Applications
- Trucks
- Buses
- Construction
- Mining
- Agriculture
Specifications
- Single pole
- 0.25A contact rating at 24VDC
- ON-OFF, or momentary ON-OFF operation
- IP54 sealing for above-panel components
- 50,000 electrical life cycles
- 438,000 mechanical actuations
- -40°C to +85°C operating temperature range
Dimensions
Videos
Inilathala: 2023-05-04
| Na-update: 2023-08-08