Carling Technologies R Series Single-Pole Rocker Switches

Carling Technologies R Series Single-Pole Rocker Switches feature self-cleaning contacts, international approvals, and a variety of circuits, ratings, and actuator options. The Carling R Series Single-Pole Rocker Switches offer a two-color visi rocker to indicate "on" function and mounting wings that accommodate a wide range of panel openings. These switches offer up to 20A rated current and oval or rectangular bezels. The series is designed for various applications, including appliances, office lighting, medical equipment, commercial food, and on-highway.

Features

  • Two-color visi rocker to indicate "on" function
  • Up to 20A current rating
  • Oval or rectangular bezels
  • Patented mounting wings accommodate a wide range of panel openings

Applications

  • Office lighting
  • Appliances
  • Heating, ventilation, and air-conditioning (HVAC)
  • Lawn and garden
  • Medical equipment
  • Commercial food
  • On-highway

Specifications

  • 100,000 cycles of electrical life
  • Dielectric strength
    • 1000V (UL/CSA)
    • 4000V (VDE)
    • 750V (across open contacts)
  • Voltage rating
    • 125VAC to 250VAC
    • 6VDC to 24VDC 
  • 0°C to +85°C operating temperature range
Inilathala: 2024-03-18 | Na-update: 2024-03-25