Carlo Gavazzi NRG 3-Phase Smart Solid State Relays

Carlo Gavazzi NRG 3-Phase Smart Solid State Relays (SSRs) are designed to meet the growing demand for high-performance switching solutions. NRG 3-phase SSRs offer advanced digital communication capabilities, precise power control for 2-pole and 3-pole switching applications, and a wide array of diagnostic features. The Carlo Gavazzi NRG 3-Phase series complements the single-phase NRG SSRs, significantly expanding the flexibility and scalability of the NRG family across a broader range of industrial automation environments. Engineered for seamless integration into Industry 4.0 architectures, these 3-phase relays enable predictive maintenance, improved process reliability, and enhanced overall equipment effectiveness (OEE).

Features

  • Advanced digital communication capabilities
  • Precise power control for 2-pole and 3-pole switching applications
  • Wide array of diagnostic features
  • Seamless integration into Industry 4.0 architectures
  • Reliable, energy-efficient, and intelligent power control

Applications

  • Plastics and rubber processing
  • Packaging machines
  • Semiconductor manufacturing
  • Other automated production systems

Specifications

  • 66VAC to 660VAC voltage range
  • Integrated overvoltage protection
  • I2t up to 15000A2s for B-type MCB protection
  • 100kA SCCR ratings, according to UL508
  • External firing, ON/OFF, burst, distributed full cycle, advanced full cycle, phase angle, and soft starting switching modes
  • Voltage compensation advanced feedback loop
  • Real-time data for voltage/pole, current/pole, frequency, SSR running hours, load running hours, power, and energy consumption
  • Diagnostics info regarding mains loss, load loss, communication fault, SSR failure, current/frequency/voltage out of range, load deviation alarm, OTP, and other errors

Product Interface

Infographic - Carlo Gavazzi NRG 3-Phase Smart Solid State Relays

Load Configurations

Application Circuit Diagram - Carlo Gavazzi NRG 3-Phase Smart Solid State Relays
Inilathala: 2025-09-05 | Na-update: 2025-09-12