Chemi-Con HXK Conductive Polymer Hybrid Capacitors
Chemi-Con HXK Conductive Polymer Hybrid Capacitors are AEC-Q200-compliant and feature a surface-mount design and a 16VDC to 35VDC voltage range. Specifications include a 270μF to 1200μF capacitance range, RoHS2 compliance, a halogen-free design, and a wide temperature range of -55°C to +125°C. Chemi-Con HXK Capacitors are suitable for high temperature and high reliability applications, including automotive equipment.
Features
- Surface-mount design
- High reliability is realized by a hybrid electrolyte
- Suitable for automotive equipment
Specifications
- AEC-Q200 compliant
- RoHS2 compliant
- Halogen-free design
- 16VDC to 35VDC rated voltage
- 4000h of ripple current endurance
- 270μF to 1200μF capacitance range
- ±20% capacitance tolerance
- -55°C to +125°C temperature range
Dimensions
Inilathala: 2026-02-03
| Na-update: 2026-02-04