Chemi-Con KVA Large Capacitance Capacitors

Chemi-Con KVA Large Capacitance Capacitors are designed to enhance vibration performance and are AEC-Q200 compliant for automotive environments. These capacitors offer a 160µF to 970µF capacitance range, 450VDC rated voltage, and 2000 hours of endurance at +105°C. KVA series capacitors are suitable for PFC output filters on an onboard charger, which is a critical component of electric vehicles such as battery electric vehicles and plug-in hybrid electric vehicles. Chemi-Con KVA Series Large Capacitance Capacitors are ideal for applications that require high reliability.

Features

  • Designed to enhance vibration performance
  • Non-solvent resistant type
  • AEC-Q200 compliant
  • RoHS 2 compliant

Applications

  • Automotive onboard chargers
  • PFC circuits
  • High-reliability required applications

Specifications

  • 160µF to 970µF capacitance range
  • ±20% capacitance tolerance
  • 450VDC rated voltage
  • 10Hz to 2000Hz frequency range
  • 2000hrs of endurance at +105°C
  • -40°C to +105°C temperature range
Inilathala: 2023-09-26 | Na-update: 2023-11-10