Chemi-Con NTS Multilayer Ceramic Chip Capacitors
Chemi-Con NTS Multilayer Ceramic Chip Capacitors feature X7R and X7S temperature characteristics and offer a voltage range of 25VDC to 500VDC. Specifications for the NTS series include a 0.010μF to 47μF capacitance range, up to ±20% capacitance tolerance, tin plating termination, and a wide operating temperature range of -55°C to +125°C. Chemi-Con NTS Capacitors are suitable for on-board power supplies, computer voltage regulators, high-reliability equipment, and smoothing circuits in DC-DC converters.
Features
- Large capacitance by small size
- X7R and X7S temperature characteristics
- High permissible ripple current capability
Applications
- Smoothing circuit of DC-DC converters
- On-board power supplies
- Computer voltage regulators
- Noise suppressor for various kinds of equipment
- High-reliability equipment
Specifications
- 25VDC to 500VDC voltage range
- 0.010μF to 47μF capacitance range
- Up to ±20% capacitance tolerance
- Tin plating termination
- -55°C to +125°C operating temperature range
Construction
Inilathala: 2026-02-03
| Na-update: 2026-02-05