Stewart Connector / Cinch Connectivity Solutions M8 A-Code Circular Metric Connectors

Stewart Connector / Cinich M8 A-Code Circular Metric Connectors feature IP68-rated water-resistant connectors, ideal for miniature sensors and other limited-space applications. The connectors offer A-coding (or keying) within the M8 series, which prevents mismatching with other M8 coding options. The Stewart Connector / Cinch M8 A-Code Circular Metric Connectors are RoHS compliant and provide reliable function in harsh environments.

Features

  • IP68 water resistance
  • A-coding prevents mismatching with other M8 coding/keying options
  • Male and female connectors
  • Straight and right-angle connector orientation
  • Rear panel mounting
  • Solder and solder-cup termination
  • RoHS compliant

Applications

  • Industrial
  • Miniature sensors
  • Limited-space applications
  • Harsh environments
Inilathala: 2024-04-26 | Na-update: 2026-01-15