Cinch DMS-TP™ Dry-Mated Sealed Connectors

Cinch DMS-TP™ Dry-Mated Sealed Connectors feature high-grade materials for short-term immersion, high-performance sealing, and mechanical retention that can endure 500 hours of salt spray. These connectors are easily mated and unmated, even with high contact density layouts, and the scoop-proof design even makes blind mating possible. The series offers a 7.5A to 23A contact current range, 600V to 1000V operating voltage, and up to 500 mating cycles of durability. Cinch DMS-TP Dry-Mated Sealed Connectors are ideal where extreme temperature, pressure, humidity, and intense vibration are present.

Features

  • 500-hour salt spray endurance
  • Sealed and reliable connectors
  • Scoop proof for pin protection while mating
  • High-performance sealing and mechanical retention
  • High-grade materials for short-term immersion

Applications

  • Downhole oil and gas
  • Offshore drilling
  • Harsh environment applications
  • Heavy industry applications
Inilathala: 2020-08-12 | Na-update: 2024-05-13