Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid & Flexible Cable Assemblies
Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid and Flexible Cable Assemblies offer excellent performance to a frequency of up to 67GHz, with a 1.50 maximum Voltage Standing Wave Ratio (VSWR). These cable assemblies with straight and right-angle connectors are available in imperial and metric cable lengths. Johnson / Cinch Connectivity Solutions SMPM Semi-Rigid and Flexible Cable Assemblies are suitable for connectivity in test and measurement, network modules, and radar system environments.Features
- Straight and right-angle connectors
- Low-loss, ultra-low-loss flexible, and semi-rigid cable types
- Variety of cable diameters
- Superior mechanical and electrical performance
- Excellent return loss
- Phase stability
Applications
- Test and measurement equipment
- Network equipment
- Wireless and satellite radar systems
- Semiconductor testing
Specifications
- 2.92mm, 2.4mm, and 1.85mm
- SMPM, SMP, and SMA
- 100mm, 200mm, 250mm, 500mm, 750mm, and 1000mm metric cable lengths
- 6", 12", 18", 24", and 36" imperial cable lengths
- 1.50 maximum VSWR
- 74% to 76% velocity of propagation
- -40°C to 80°C operating temperature range
Inilathala: 2023-10-10
| Na-update: 2025-02-09