Stewart Connector / Cinch Connectivity Solutions Single Pair Ethernet (SPE) Connector Systems

Stewart Connector / Cinch Connectivity Solutions Single Pair Ethernet (SPE) Connector Systems are compact, flexible, and ideal for making buildings smarter and greener. These cable assemblies and jacks comply with IEC 63171 and IEC 63171-1 standards and support 1000Base-T1, 100Base-T1, 10Base-T1L, and 10Base-T1S. The lightweight, space-saving SPE design reduces complexity and extends beyond traditional four-pair wiring systems. The cable assemblies offer long transmission distances and small cable diameters to simplify cabling structures in building automation environments. This also reduces the need for cable traces and diminishes possible fire loads. The LC simplex jacks with or without a light pipe are suitable for the delivery of Power over Data Lines (PoDL) or SPE Power over Ethernet (SPoE) up to Class 15. These jacks support up to 600MHz and high data rate applications. Stewart Cinch SPE Connector Systems feature a shielded design for improved electromagnetic compatibility (EMC) performance.

Features

  • Space-saving, lightweight design reduces complexity and provides extended reach over traditional 4-pair wiring systems
  • Shielded design for improved EMC performance
  • Supports 1000Base-T1, 100Base-T1, 10Base-T1L, and 10Base-T1S
  • Complies with IEC 63171 and IEC 63171-1 component standard for SPE connectivity
  • Optional light pipe for port status indicator when used in combination with PCB-mount LED
  • Tape-and-reel packaging available

Applications

  • Digital buildings
  • Building automation
  • Digital ceilings
  • Ethernet switches
  • Intelligent lighting
  • HVAC controls
  • Security systems
  • Temperature and light sensors
  • Access controllers

Videos

Inilathala: 2024-05-21 | Na-update: 2026-01-15