Cincon CFM200M & CFM300M AC-DC Power Supplies
Cincon CFM200M and CFM300M AC-DC Power Supplies with power factor correction (PFC) are suited for medical applications. They feature a universal input range of 90VAC to 264VAC and efficiency of up to 94%. The 200W models are available in single-output voltages of 12VDC, 24VDC, and 48VDC. The 300W units are offered in 12VDC, 24VDC, 36VDC, and 48VDC. Cincon CFM200M and CFM300M AC-DC Power Supplies comply with international medical safety regulations per 2 x MOPP level and meet the radiated and conducted emission requirements for EN55022 Class B and CISPR/FCC Part 15 Class B.Features
- 90VAC to 264VAC universal input range
- Compact 2" x 4" open-frame size
- 160W with natural convection for open-frame type
- 180W with natural convection for covered type
- <0.3W no-load input power consumption
- +12V fan output
- High efficiency up to 94%
- Meets Class I and Class II
Inilathala: 2017-10-02
| Na-update: 2024-10-02