Cincon CFM300S AC-DC Power Supplies

Cincon CFM300S AC-DC Power Supplies with power factor correction (PFC) are ideal for ITE and industrial industries. The 3”x5” baseplate-cooled modules have a universal 90VAC to 264VAC input range and provide a single 12V, 24V, 36V, and 48V output. Other features include remote voltage sense, on/off remote control, power good and power fail signal, +5V standby output power, and +12V fan output. The open-frame version offers 300W output power with 10CFM airflow and a convection-cooled rating of 250W at 220VAC and 200W at 110VAC. Covered models offer 300W convection-cooled operation at 220VAC and 250W at 110VAC. Cincon CFM300S AC-DC Power Supplies are safety approved to UL/EN60950-1 standards and carry the CE mark. Applications include telecom, ITE, and industrial equipment. 

Features

  • 90VAC to 264VAC universal input range
  • Active PFC meets EN61000-3-2
  • High efficiency up to 94%
  • High power density up to 18W/inch3
  • Overtemperature protection
  • Continuous short-circuit protection
  • Power good and power fail signal
  • Remote voltage sense
  • PS on/off remote control
  • +5V standby output power
  • 12V fan output
  • <0.3W no-load power consumption
  • 3"x 5" dimensions
Inilathala: 2017-09-29 | Na-update: 2024-10-02