Cincon CFM400S 400W AC-DC Power Supplies

Cincon CFM400S 400W AC-DC Power Supplies are compact 400W power supplies with a universal input range and up to 94% efficiency. These power supplies feature a 3" x 5" compact form factor, with a power density up to 17.3W/Inch3. Output voltages range from 12V to 54V, with currents rating from 7.4A to 33.33A when actively cooled by a fan. Cincon CFM400S 400W AC-DC Power Supplies have a 5V standby rail, as well as a 12V fan output for active cooling.

Features

  • 80VAC to 264VAC universal input range
  • Up to 94% efficiency
  • 3"x5" compact size
  • Under .5w no-load power consumption
  • Up to 17.3 W/Inch3 power density
  • 370W natural, 400W conduction convection
  • Over temperature protection
  • PS on/off remote control
  • Power good and power fail signal
  • +5v standby, 12V fan output
  • Low inrush current
  • Certifications
    • IEC/EN/UL 62368-1
    • EN 55032, 47 CFR FCC Part 15
    • Active PFC Meets EN 61000-3-2
    • IEC/EN 60335-1

Specifications

  • 12V to 54V output voltage ranges
  • Output current ranges
    • With fan: 7.4A to 33.33A
    • Without fan: 5.19A to 26.67A
  • ±1% voltage accuracy
  • 120mV to 300mV ripple noise
  • 92%-94% typical efficiency
  • 5V 1A standby output voltage rail
  • 12V .5A fan output voltage rail
Inilathala: 2022-09-26 | Na-update: 2025-12-15