Cincon CFM500M 500W Medical AC-DC Power Modules with PFC

Cincon CFM500M 500W Medical AC-DC Power Modules with Power Factor Correction (PFC) are ideally suited for medical applications. These modules feature a universal input range of 80VAC to 264VAC with multiple output options and a high efficiency of up to 94.5%. The modules are offered in a compact size of 3" x 5" with <0.5W no-load power consumption. Cincon CFM500M 500W Medical AC-DC Power Modules meet EN55011 Class B, 2MOPP, IEC/EN60335, while the active PFC meets EN61000-3-2.

Features

  • 80VAC to 264VAC universal input range
  • Up to 94.5% high efficiency
  • 3” x 5” compact size
  • Up to 20.96W/in3 power density 
  • 390W natural, 470W to 500W conduction convection
  • <0.5W no-load power consumption
  • Overtemperature protection
  • PS on/off remote control
  • Power good and power fail signal
  • +5V standby, 12V fan output
  • Low inrush current
  • Active PFC meets EN61000-3-2
  • Meets EN55011 Class B, 2MOPP
  • Meets IEC/EN60335
  • Class I

Electrical Block Diagram

Block Diagram - Cincon CFM500M 500W Medical AC-DC Power Modules with PFC

Videos

Inilathala: 2020-12-17 | Na-update: 2024-10-02