Cincon CQB100W-110S 100W DC-DC Converters

Cincon CQB100W-110S 100W DC-DC Converters are chassis-mount railway DC-DC converters featuring 100W isolated output and a 4:1 input range. Cincon CQB100W-110S 100W DC-DC Converters offer up to 91% efficiency, a fixed switching frequency, regulated outputs, and remote on/off. The series features a 43VDC to 160VDC input voltage range and 15mA no load input current. These DC-DC converters meet UL60950-1, EN60950-1, and IEC60950-1 safety standards.

Features

  • 100W isolated output
  • 91% efficiency
  • Fixed switching frequency
  • 4:1 input range
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Over temperature protection
  • Overvoltage/current protection
  • Continuous short circuit protection
  • Built-in EMI filter
  • Fire and smoke meets EN45545-2
  • Shock and vibration meets EN50155 (EN61373)
  • Safety meets UL60950-1, EN60950-1, and IEC60950-1
  • UL60950-1 2nd (basic insulation) approval for DC modules
  • EN50155:2007 for EMC, environmental, and characteristic

Specifications

  • 43VDC to 160VDC input voltage
  • 5VDC, 12VDC, 15VDC, 24VDC, 28VDC, or 48VDC output voltages
  • 20A maximum output current
  • 15mA no load input current
  • 1.01A to 1.04A full load input current
  • 20,000µF maximum capacitor load
Inilathala: 2020-07-20 | Na-update: 2024-04-03