Cincon Railway DC-DC Converters
Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.Features
- 10VDC to 160VDC input range
- Up to 3kVDC isolation
- Up to 5000m altitude
- Industrial-standard sizes include DIP-24, 2" x 1", and quarter-, half-, and full-brick
- Optional chassis-mount modules with built-in EMI filters
Videos
Application Notes
- EC7BW-110 Series
- EC7BW18 ECRT/EDRT Series Chassis Mount
- CFB600W-110S Series
- CFB600W-110S Series Chassis Mount
- CHB300W-110S Series
- CHB300W-110S Series Chassis Mount
- CQB50W12 Series
- CQB50W8 Series
- CQB50W12-72S Series Chassis Mount
- CQB75W8 Series
- CQB150W-110S Series
- CQB150W-110S Series Chassis Mount
- CHB200W-110SXX-CMFC(D) Series Chassis Mount
Inilathala: 2018-06-25
| Na-update: 2025-03-24